
C1608X5R1H222K080AA | |
|---|---|
DigiKey Part Number | 445-C1608X5R1H222K080AATR-ND - Tape & Reel (TR) 445-C1608X5R1H222K080AACT-ND - Cut Tape (CT) 445-C1608X5R1H222K080AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H222K080AA |
Description | CAP CER 2200PF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H222K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.00000 | ¥70 |
| 50 | ¥4.78000 | ¥239 |
| 100 | ¥4.10000 | ¥410 |
| 500 | ¥2.96400 | ¥1,482 |
| 1,000 | ¥2.61400 | ¥2,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.03075 | ¥8,123 |
| 8,000 | ¥1.84263 | ¥14,741 |
| 12,000 | ¥1.74842 | ¥20,981 |
| 20,000 | ¥1.64415 | ¥32,883 |
| 28,000 | ¥1.58329 | ¥44,332 |
| 40,000 | ¥1.52475 | ¥60,990 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

