0.33 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1E334M080AC

DigiKey Part Number
445-5143-2-ND - Tape & Reel (TR)
445-5143-1-ND - Cut Tape (CT)
445-5143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1E334M080AC
Description
CAP CER 0.33UF 25V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1E334M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1E334K080ACTDK224,622445-5142-1-ND¥17.00000Upgrade
C1608X5R1H334K080ABTDK41,050445-7462-1-ND¥30.00000Upgrade
C1608X5R1H334M080ABTDK35,187445-7463-1-ND¥30.00000Upgrade
C1608X5R1V334M080ABTDK8,891445-14166-1-ND¥35.00000Upgrade
C1608X7R1E334K080ACTDK16,547445-7416-1-ND¥23.00000Upgrade
In-Stock: 3,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.60000¥96
50¥6.62000¥331
100¥5.70000¥570
500¥4.17800¥2,089
1,000¥3.71300¥3,713
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.92950¥11,718
8,000¥2.67875¥21,430
12,000¥2.55333¥30,640
20,000¥2.41435¥48,287
28,000¥2.33325¥65,331
40,000¥2.25518¥90,207
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000