

C1608CH2E681J080AA | |
|---|---|
DigiKey Part Number | 445-11181-2-ND - Tape & Reel (TR) 445-11181-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E681J080AA |
Description | CAP CER 680PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E681J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥13.80000 | ¥138 |
| 50 | ¥9.70000 | ¥485 |
| 100 | ¥8.44000 | ¥844 |
| 500 | ¥6.32600 | ¥3,163 |
| 1,000 | ¥5.67400 | ¥5,674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.46125 | ¥17,845 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

