C1608C0G2A122K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 72,664
Unit Price: ¥28.00000
Datasheet

Upgrade


TDK
In Stock: 2,284
Unit Price: ¥30.00000
Datasheet

Upgrade


TDK
In Stock: 3,465
Unit Price: ¥25.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ¥32.00000
Datasheet

Upgrade


TDK
In Stock: 2,083
Unit Price: ¥47.00000
Datasheet

Similar


TDK
In Stock: 6,370
Unit Price: ¥30.00000
Datasheet

Direct


Murata Electronics
In Stock: 8,752
Unit Price: ¥17.00000
Datasheet

Upgrade


KEMET
In Stock: 5,815
Unit Price: ¥71.00000
Datasheet

Upgrade


KEMET
In Stock: 11,894
Unit Price: ¥53.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,755
Unit Price: ¥38.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 12,691
Unit Price: ¥18.00000
Datasheet

Similar


Knowles Syfer
In Stock: 12,000
Unit Price: ¥28.38950
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥29.92800
Datasheet
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A122K080AA

DigiKey Part Number
445-14007-2-ND - Tape & Reel (TR)
445-14007-1-ND - Cut Tape (CT)
445-14007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A122K080AA
Description
CAP CER 1200PF 100V C0G 0603
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A122K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥11.50000¥115
50¥8.02000¥401
100¥6.95000¥695
500¥5.14800¥2,574
1,000¥4.59300¥4,593
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.65975¥14,639
8,000¥3.36213¥26,897
12,000¥3.21317¥38,558
20,000¥3.04820¥60,964
28,000¥2.95182¥82,651
40,000¥2.85910¥114,364
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000