

C1608C0G1H822K080AA | |
|---|---|
DigiKey Part Number | 445-13992-2-ND - Tape & Reel (TR) 445-13992-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H822K080AA |
Description | CAP CER 8200PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H822K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A822J080AC | TDK | 1,447 | 445-172663-1-ND | ¥35.00000 | Upgrade |
| C1608C0G2A822K080AC | TDK | 1,670 | 445-172664-1-ND | ¥35.00000 | Upgrade |
| C1608NP01H822J080AA | TDK | 3,743 | 445-14094-1-ND | ¥58.00000 | Upgrade |
| C1608C0G1H103J080AA | TDK | 156,158 | 445-7404-1-ND | ¥38.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥27.80000 | ¥278 |
| 50 | ¥20.20000 | ¥1,010 |
| 100 | ¥17.85000 | ¥1,785 |
| 500 | ¥13.92000 | ¥6,960 |
| 1,000 | ¥12.70500 | ¥12,705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.48850 | ¥41,954 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

