


C1608C0G1H101J080AA | |
|---|---|
DigiKey Part Number | 445-1281-2-ND - Tape & Reel (TR) 445-1281-1-ND - Cut Tape (CT) 445-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H101J080AA |
Description | CAP CER 100PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H101J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.10000 | ¥101 |
| 50 | ¥6.98000 | ¥349 |
| 100 | ¥6.03000 | ¥603 |
| 500 | ¥4.43800 | ¥2,219 |
| 1,000 | ¥3.94500 | ¥3,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.12225 | ¥12,489 |
| 8,000 | ¥2.85900 | ¥22,872 |
| 12,000 | ¥2.72725 | ¥32,727 |
| 20,000 | ¥2.58130 | ¥51,626 |
| 28,000 | ¥2.49604 | ¥69,889 |
| 40,000 | ¥2.41405 | ¥96,562 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |


