4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H040C080AA

DigiKey Part Number
445-5029-2-ND - Tape & Reel (TR)
445-5029-1-ND - Cut Tape (CT)
445-5029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H040C080AA
Description
CAP CER 4PF 50V C0G 0603
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H040C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H040C080AATDK7,905445-14047-1-ND¥28.00000Direct
C1608C0G2A040C080AATDK7,700445-13996-1-ND¥23.00000Upgrade
C1608NP02A040C080AATDK3,223445-14098-1-ND¥32.00000Upgrade
06035A4R0CAT2AKYOCERA AVX24,146478-11818-1-ND¥33.00000Direct
C0603C409C5GACTUKEMET0399-C0603C409C5GACTUTR-ND¥16.02650Direct
In-Stock: 12,661
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥10.10000¥101
50¥6.98000¥349
100¥6.03000¥603
500¥4.43800¥2,219
1,000¥3.94500¥3,945
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.12225¥12,489
8,000¥2.85900¥22,872
12,000¥2.72725¥32,727
20,000¥2.58130¥51,626
28,000¥2.49604¥69,889
40,000¥2.41405¥96,562
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000