Upgrade

C1005X8R1H332M050BE | |
|---|---|
DigiKey Part Number | C1005X8R1H332M050BE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H332M050BE |
Description | CAP CER 3300PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H332M050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R2A332K050BE | TDK | 0 | C1005X8R2A332K050BE-ND | ¥7.68610 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.01070 | ¥50,107 |
| Unit Price without JCT: | ¥5.01070 |
|---|---|
| Unit Price with JCT: | ¥5.51177 |


