

C1005X8R1H103M050BB | |
|---|---|
DigiKey Part Number | 445-13946-2-ND - Tape & Reel (TR) 445-13946-1-ND - Cut Tape (CT) 445-13946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H103M050BB |
Description | CAP CER 10000PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H103M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1H103K050BB | TDK | 16,301 | 445-8851-1-ND | ¥30.00000 | Upgrade |
| CGA2B3X8R1H103M050BB | TDK | 125,835 | 445-12304-1-ND | ¥27.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥17.00000 | ¥170 |
| 50 | ¥12.04000 | ¥602 |
| 100 | ¥10.52000 | ¥1,052 |
| 500 | ¥7.96400 | ¥3,982 |
| 1,000 | ¥7.17800 | ¥7,178 |
| 2,500 | ¥6.34960 | ¥15,874 |
| 5,000 | ¥5.85140 | ¥29,257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.28590 | ¥52,859 |
| 20,000 | ¥4.95815 | ¥99,163 |
| 30,000 | ¥4.79407 | ¥143,822 |
| 50,000 | ¥4.61224 | ¥230,612 |
| 70,000 | ¥4.50596 | ¥315,417 |
| 100,000 | ¥4.40372 | ¥440,372 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

