
C1005X8R1H103K050BE | |
|---|---|
DigiKey Part Number | 445-173797-2-ND - Tape & Reel (TR) 445-173797-1-ND - Cut Tape (CT) 445-173797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H103K050BE |
Description | CAP CER 10000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H103K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.30000 | ¥183 |
| 50 | ¥12.92000 | ¥646 |
| 100 | ¥11.32000 | ¥1,132 |
| 500 | ¥8.59800 | ¥4,299 |
| 1,000 | ¥7.76300 | ¥7,763 |
| 2,500 | ¥6.88160 | ¥17,204 |
| 5,000 | ¥6.35160 | ¥31,758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.74650 | ¥57,465 |
| 20,000 | ¥5.39810 | ¥107,962 |
| 30,000 | ¥5.22367 | ¥156,710 |
| 50,000 | ¥5.03030 | ¥251,515 |
| 70,000 | ¥4.91727 | ¥344,209 |
| 100,000 | ¥4.80853 | ¥480,853 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |


