0.047 µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1C473M050BB

DigiKey Part Number
445-13940-2-ND - Tape & Reel (TR)
445-13940-1-ND - Cut Tape (CT)
445-13940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1C473M050BB
Description
CAP CER 0.047UF 16V X8R 0402
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1C473M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R1C473K050BBTDK19,096445-8847-1-ND¥30.00000Upgrade
C1005X8R1E473K050BCTDK24,194445-174818-1-ND¥28.00000Upgrade
C1005X8R1E473M050BCTDK2,295445-175221-1-ND¥28.00000Upgrade
CGA2B3X8R1C473M050BBTDK9,700445-12296-1-ND¥32.00000Parametric Equivalent
In-Stock: 4,129
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥17.00000¥170
50¥12.04000¥602
100¥10.52000¥1,052
500¥7.96400¥3,982
1,000¥7.17800¥7,178
2,500¥6.34960¥15,874
5,000¥5.85140¥29,257
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥5.28590¥52,859
20,000¥4.95815¥99,163
30,000¥4.79407¥143,822
50,000¥4.61224¥230,612
70,000¥4.50596¥315,417
100,000¥4.40372¥440,372
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000