

C1005X7S0G105M050BC | |
|---|---|
DigiKey Part Number | 445-8014-2-ND - Tape & Reel (TR) 445-8014-1-ND - Cut Tape (CT) 445-8014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0G105M050BC |
Description | CAP CER 1UF 4V X7S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0G105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0G105K050BC | TDK | 19,808 | 445-8013-1-ND | ¥20.00000 | Upgrade |
| C1005X7S0J105K050BC | TDK | 24,846 | 445-9113-1-ND | ¥22.00000 | Upgrade |
| C1005X7S0J105M050BC | TDK | 28,239 | 445-9080-1-ND | ¥32.00000 | Upgrade |
| C1005X7S1A105K050BC | TDK | 757,314 | 445-9116-1-ND | ¥27.00000 | Upgrade |
| C1005X7S1A105M050BC | TDK | 98,178 | 445-9079-1-ND | ¥38.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.30000 | ¥113 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.78000 | ¥678 |
| 500 | ¥5.02200 | ¥2,511 |
| 1,000 | ¥4.48000 | ¥4,480 |
| 2,500 | ¥3.91080 | ¥9,777 |
| 5,000 | ¥3.56760 | ¥17,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.19160 | ¥31,916 |
| 20,000 | ¥2.96640 | ¥59,328 |
| 30,000 | ¥2.85363 | ¥85,609 |
| 50,000 | ¥2.72866 | ¥136,433 |
| 70,000 | ¥2.65564 | ¥185,895 |
| 100,000 | ¥2.58540 | ¥258,540 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

