

C1005X5R1E223K050BA | |
|---|---|
DigiKey Part Number | 445-7388-2-ND - Tape & Reel (TR) 445-7388-1-ND - Cut Tape (CT) 445-7388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E223K050BA |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E223K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 50 | ¥4.28000 | ¥214 |
| 100 | ¥3.67000 | ¥367 |
| 500 | ¥2.63000 | ¥1,315 |
| 1,000 | ¥2.31300 | ¥2,313 |
| 2,500 | ¥1.97960 | ¥4,949 |
| 5,000 | ¥1.77960 | ¥8,898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.56900 | ¥15,690 |
| 20,000 | ¥1.43765 | ¥28,753 |
| 30,000 | ¥1.37197 | ¥41,159 |
| 50,000 | ¥1.29924 | ¥64,962 |
| 70,000 | ¥1.25674 | ¥87,972 |
| 100,000 | ¥1.21588 | ¥121,588 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

