

C1005X5R1A335M050BC | |
|---|---|
DigiKey Part Number | 445-8022-2-ND - Tape & Reel (TR) 445-8022-1-ND - Cut Tape (CT) 445-8022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A335M050BC |
Description | CAP CER 3.3UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A335M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A335K050BC | TDK | 89,344 | 445-13819-1-ND | ¥66.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.40000 | ¥394 |
| 50 | ¥29.08000 | ¥1,454 |
| 100 | ¥25.89000 | ¥2,589 |
| 500 | ¥20.55000 | ¥10,275 |
| 1,000 | ¥18.89900 | ¥18,899 |
| 2,500 | ¥17.15720 | ¥42,893 |
| 5,000 | ¥16.10800 | ¥80,540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.80900 | ¥148,090 |
| 20,000 | ¥14.11865 | ¥282,373 |
| 30,000 | ¥13.77290 | ¥413,187 |
| 50,000 | ¥13.38960 | ¥669,480 |
| 70,000 | ¥13.16544 | ¥921,581 |
| 100,000 | ¥12.94978 | ¥1,294,978 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

