

C1005X5R0J335K050BC | |
|---|---|
DigiKey Part Number | 445-5946-2-ND - Tape & Reel (TR) 445-5946-1-ND - Cut Tape (CT) 445-5946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J335K050BC |
Description | CAP CER 3.3UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J335K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A335K050BC | TDK | 89,344 | 445-13819-1-ND | ¥66.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥36.10000 | ¥361 |
| 50 | ¥26.52000 | ¥1,326 |
| 100 | ¥23.58000 | ¥2,358 |
| 500 | ¥18.62000 | ¥9,310 |
| 1,000 | ¥17.09100 | ¥17,091 |
| 2,500 | ¥15.47600 | ¥38,690 |
| 5,000 | ¥14.50360 | ¥72,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.31180 | ¥133,118 |
| 20,000 | ¥12.67200 | ¥253,440 |
| 30,000 | ¥12.35147 | ¥370,544 |
| 50,000 | ¥11.99624 | ¥599,812 |
| 70,000 | ¥11.78851 | ¥825,196 |
| 100,000 | ¥11.58869 | ¥1,158,869 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

