


C1005X5R0J104K050BA | |
|---|---|
DigiKey Part Number | 445-1266-2-ND - Tape & Reel (TR) 445-1266-1-ND - Cut Tape (CT) 445-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J104K050BA |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J104K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A104K050BA | TDK | 267,589 | 445-1265-1-ND | ¥17.00000 | Upgrade |
| C1005X5R1C104K050BA | TDK | 4,130 | 445-4970-1-ND | ¥17.00000 | Upgrade |
| C1005X5R1E104K050BC | TDK | 276,342 | 445-4964-1-ND | ¥17.00000 | Upgrade |
| C1005X5R1H104K050BB | TDK | 823,745 | 445-5942-1-ND | ¥17.00000 | Upgrade |
| C1005X5R1V104K050BB | TDK | 508,421 | 445-7384-1-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 50 | ¥4.52000 | ¥226 |
| 100 | ¥3.86000 | ¥386 |
| 500 | ¥2.77600 | ¥1,388 |
| 1,000 | ¥2.44300 | ¥2,443 |
| 2,500 | ¥2.09480 | ¥5,237 |
| 5,000 | ¥1.88480 | ¥9,424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.66400 | ¥16,640 |
| 20,000 | ¥1.52660 | ¥30,532 |
| 30,000 | ¥1.45790 | ¥43,737 |
| 50,000 | ¥1.38176 | ¥69,088 |
| 70,000 | ¥1.33730 | ¥93,611 |
| 100,000 | ¥1.29454 | ¥129,454 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

