

C1005NP01H070D050BA | |
|---|---|
DigiKey Part Number | 445-13780-2-ND - Tape & Reel (TR) 445-13780-1-ND - Cut Tape (CT) 445-13780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H070D050BA |
Description | CAP CER 7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H070D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.10000 | ¥91 |
| 50 | ¥6.26000 | ¥313 |
| 100 | ¥5.41000 | ¥541 |
| 500 | ¥3.95400 | ¥1,977 |
| 1,000 | ¥3.50800 | ¥3,508 |
| 2,500 | ¥3.03920 | ¥7,598 |
| 5,000 | ¥2.75800 | ¥13,790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.45470 | ¥24,547 |
| 20,000 | ¥2.26990 | ¥45,398 |
| 30,000 | ¥2.17747 | ¥65,324 |
| 50,000 | ¥2.07502 | ¥103,751 |
| 70,000 | ¥2.01514 | ¥141,060 |
| 100,000 | ¥1.95758 | ¥195,758 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

