120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A121K050BA

DigiKey Part Number
445-15193-2-ND - Tape & Reel (TR)
445-15193-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005C0G2A121K050BA
Description
CAP CER 120PF 100V C0G 0402
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A121K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,705
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥10.10000¥101
50¥7.02000¥351
100¥6.07000¥607
500¥4.47400¥2,237
1,000¥3.98300¥3,983
2,500¥3.46720¥8,668
5,000¥3.15680¥15,784
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.72100¥27,210
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000