

C0603X7R1A103K030BA | |
|---|---|
DigiKey Part Number | 445-6843-2-ND - Tape & Reel (TR) 445-6843-1-ND - Cut Tape (CT) 445-6843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1A103K030BA |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1A103K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥6.22000 | ¥311 |
| 100 | ¥5.35000 | ¥535 |
| 500 | ¥3.91800 | ¥1,959 |
| 1,000 | ¥3.47500 | ¥3,475 |
| 2,500 | ¥3.01000 | ¥7,525 |
| 5,000 | ¥2.73080 | ¥13,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.31787 | ¥34,768 |
| 30,000 | ¥2.15433 | ¥64,630 |
| 45,000 | ¥2.07244 | ¥93,260 |
| 75,000 | ¥1.98171 | ¥148,628 |
| 105,000 | ¥1.92869 | ¥202,512 |
| 150,000 | ¥1.87767 | ¥281,650 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

