Direct
Direct


C0603X5R1A682K030BA | |
|---|---|
DigiKey Part Number | 445-7316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A682K030BA |
Description | CAP CER 6800PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A682K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61A682KA01D | Murata Electronics | 67,485 | 490-3165-1-ND | ¥17.00000 | Direct |
| KGM03AR51A682KH | KYOCERA AVX | 12,700 | 478-KGM03AR51A682KHCT-ND | ¥38.00000 | Direct |



