

C0603JB1E101M030BA | |
|---|---|
DigiKey Part Number | 445-10776-2-ND - Tape & Reel (TR) 445-10776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E101M030BA |
Description | CAP CER 100PF 25V JB 0201 |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E101M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.60000 | ¥36 |
| 100 | ¥2.67000 | ¥267 |
| 1,000 | ¥1.93900 | ¥1,939 |
| 2,500 | ¥1.70720 | ¥4,268 |
| 5,000 | ¥1.54980 | ¥7,749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.30387 | ¥19,558 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

