

C0603C0G1E2R9B030BG | |
|---|---|
DigiKey Part Number | 445-13606-2-ND - Tape & Reel (TR) 445-13606-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R9B030BG |
Description | CAP CER 2.9PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R9B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E2R9BB01D | Murata Electronics | 10,855 | 490-17229-1-ND | ¥17.00000 | Direct |
| GRM0335C1E2R9BA01D | Murata Electronics | 0 | GRM0335C1E2R9BA01D-ND | ¥0.54207 | Direct |
| GJM0335C1H2R9BB01D | Murata Electronics | 3,805 | 490-17170-1-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥23.40000 | ¥234 |
| 100 | ¥13.26000 | ¥1,326 |
| 1,000 | ¥7.90400 | ¥7,904 |
| 2,500 | ¥6.60440 | ¥16,511 |
| 5,000 | ¥5.83440 | ¥29,172 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

