

C0603C0G1E030C030BA | |
|---|---|
DigiKey Part Number | 445-4613-2-ND - Tape & Reel (TR) 445-4613-1-ND - Cut Tape (CT) 445-4613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E030C030BA |
Description | CAP CER 3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E030C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H030C030BA | TDK | 30,380 | 445-1762-1-ND | ¥17.00000 | Upgrade |
| 02013A3R0CAT2A | KYOCERA AVX | 0 | 02013A3R0CAT2A-ND | ¥11.51467 | Direct |
| GRM0335C1E3R0CA01D | Murata Electronics | 116,811 | 490-3127-1-ND | ¥17.00000 | Direct |
| GRM0335C1E3R0CA01J | Murata Electronics | 0 | GRM0335C1E3R0CA01J-ND | ¥0.38170 | Direct |
| GRM0335C2A3R0CA01D | Murata Electronics | 28,360 | 490-7245-1-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 50 | ¥4.36000 | ¥218 |
| 100 | ¥3.74000 | ¥374 |
| 500 | ¥2.67800 | ¥1,339 |
| 1,000 | ¥2.35700 | ¥2,357 |
| 2,500 | ¥2.01800 | ¥5,045 |
| 5,000 | ¥1.81480 | ¥9,074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.51947 | ¥22,792 |
| 30,000 | ¥1.40067 | ¥42,020 |
| 45,000 | ¥1.34120 | ¥60,354 |
| 75,000 | ¥1.27528 | ¥95,646 |
| 105,000 | ¥1.23678 | ¥129,862 |
| 150,000 | ¥1.19976 | ¥179,964 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

