Upgrade
Similar
Similar
Similar


C0402X6S0G101K020BC | |
|---|---|
DigiKey Part Number | 445-13517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X6S0G101K020BC |
Description | CAP CER 100PF 4V X6S 01005 |
Customer Reference | |
Detailed Description | 100 pF ±10% 4V Ceramic Capacitor X6S 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X6S0G101K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402X6S1A101K020BC | TDK | 34,588 | 445-13541-1-ND | ¥35.00000 | Upgrade |
| C0402C0G1C101J020BC | TDK | 116,657 | 445-7201-1-ND | ¥28.00000 | Similar |
| C0402C0G1C101K020BC | TDK | 49,458 | 445-13466-1-ND | ¥33.00000 | Similar |
| GRM022R61A101MA01L | Murata Electronics | 40,000 | 490-GRM022R61A101MA01LCT-ND | ¥17.00000 | Similar |



