100 pF ±10% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C101K020BC

DigiKey Part Number
445-13466-2-ND - Tape & Reel (TR)
445-13466-1-ND - Cut Tape (CT)
445-13466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C0G1C101K020BC
Description
CAP CER 100PF 16V C0G 01005
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C101K020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±10%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C0G1C101J020BCTDK116,657445-7201-1-ND¥28.00000Upgrade
GRM0225C1E101JA02LMurata Electronics57,938490-10028-1-ND¥17.00000Direct
In-Stock: 49,458
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥19.10000¥191
50¥13.60000¥680
100¥11.92000¥1,192
500¥9.07800¥4,539
1,000¥8.20500¥8,205
2,500¥7.28440¥18,211
5,000¥6.73080¥33,654
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥5.73250¥114,650
40,000¥5.43303¥217,321
60,000¥5.28303¥316,982
100,000¥5.11679¥511,679
140,000¥5.01960¥702,744
200,000¥4.92611¥985,222
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000