
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥2,772.15333 | ¥415,823 |
| Unit Price without JCT: | ¥2,772.15333 |
|---|---|
| Unit Price with JCT: | ¥3,049.36866 |

