Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X1470B502 | |
|---|---|
DigiKey Part Number | 495-5846-ND |
Manufacturer | |
Manufacturer Product Number | B88069X1470B502 |
Description | GDT 350V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1470B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X8690B502 | TDK | 302 | 495-2635-ND | ¥489.00000 | Parametric Equivalent |
| B88069X8850B502 | TDK | 0 | B88069X8850B502-ND | ¥236.80400 | Parametric Equivalent |
| 2036-35-B2LF | Bourns Inc. | 125 | 2036-35-B2LF-ND | ¥405.00000 | Parametric Equivalent |
| 2036-35-B3LF | Bourns Inc. | 0 | 2036-35-B3LF-ND | ¥181.26900 | Parametric Equivalent |
| 2046-35-C2LF | Bourns Inc. | 0 | 2046-35-C2LF-ND | ¥284.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥397.00000 | ¥397 |
| 5 | ¥329.40000 | ¥1,647 |
| 10 | ¥304.10000 | ¥3,041 |
| 50 | ¥252.24000 | ¥12,612 |
| 100 | ¥232.71000 | ¥23,271 |
| 250 | ¥209.08000 | ¥52,270 |
| 500 | ¥192.73600 | ¥96,368 |
| 1,000 | ¥177.58400 | ¥177,584 |
| 5,000 | ¥158.37480 | ¥791,874 |
| Unit Price without JCT: | ¥397.00000 |
|---|---|
| Unit Price with JCT: | ¥436.70000 |









