Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0016A166

DigiKey Part Number
495-75255-ND
Manufacturer
Manufacturer Product Number
B84142A0016A166
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84142A0016A166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥6,621.00000¥6,621
24¥5,001.41667¥120,034
48¥4,704.33333¥225,808
72¥4,652.11111¥334,952
Manufacturers Standard Package
Unit Price without JCT:¥6,621.00000
Unit Price with JCT:¥7,283.10000