
B84113H0000M030 | |
|---|---|
DigiKey Part Number | 495-75252-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000M030 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000M030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 5.9mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,530.00000 | ¥5,530 |
| 24 | ¥4,242.91667 | ¥101,830 |
| 48 | ¥4,084.75000 | ¥196,068 |
| 120 | ¥3,917.80000 | ¥470,136 |
| 264 | ¥3,804.82955 | ¥1,004,475 |
| Unit Price without JCT: | ¥5,530.00000 |
|---|---|
| Unit Price with JCT: | ¥6,083.00000 |

