800 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 50A DCR 1.5mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82748S4503A020

DigiKey Part Number
495-B82748S4503A020-ND
Manufacturer
Manufacturer Product Number
B82748S4503A020
Description
CMC 800UH 50A 3LN THROUGH HOLE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
800 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 50A DCR 1.5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82748S4503A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
800 µH @ 100 kHz
Current Rating (Max)
50A
DC Resistance (DCR) (Max)
1.5mOhm (Typ)
Voltage Rating - DC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
3.071" Dia (78.00mm)
Height (Max)
1.614" (41.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥4,760.00000¥4,760
16¥3,761.50000¥60,184
32¥3,547.37500¥113,516
64¥3,430.79688¥219,571
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,760.00000
Unit Price with JCT:¥5,236.00000