Similar

B82721J2701N020 | |
|---|---|
DigiKey Part Number | B82721J2701N020-ND |
Manufacturer | |
Manufacturer Product Number | B82721J2701N020 |
Description | CMC 10MH 700MA 2LN TH |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 550mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721J2701N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 550mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.823" (20.90mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | ¥179.57222 | ¥129,292 |
| Unit Price without JCT: | ¥179.57222 |
|---|---|
| Unit Price with JCT: | ¥197.52944 |


