Similar

B82721J2501N021 | |
|---|---|
DigiKey Part Number | B82721J2501N021-ND |
Manufacturer | |
Manufacturer Product Number | B82721J2501N021 |
Description | CMC 15MH 500MA 2LN TH |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 800mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721J2501N021 Models |
Category | DC Resistance (DCR) (Max) 800mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Not For New Designs | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.823" (20.90mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82731M2901A030 | TDK | 527 | 495-2768-ND | ¥361.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | ¥179.57222 | ¥129,292 |
| Unit Price without JCT: | ¥179.57222 |
|---|---|
| Unit Price with JCT: | ¥197.52944 |


