Similar

B82720A2152N040 | |
|---|---|
DigiKey Part Number | 495-77064-ND |
Manufacturer | |
Manufacturer Product Number | B82720A2152N040 |
Description | CMC 1.6MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720A2152N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 110mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.559" L x 0.559" W (14.20mm x 14.20mm) | |
Height (Max) | 0.380" (9.65mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥382.00000 | ¥382 |
| 10 | ¥314.40000 | ¥3,144 |
| 25 | ¥290.88000 | ¥7,272 |
| 50 | ¥274.24000 | ¥13,712 |
| 100 | ¥258.58000 | ¥25,858 |
| 300 | ¥235.59000 | ¥70,677 |
| 500 | ¥225.62000 | ¥112,810 |
| 1,000 | ¥212.77600 | ¥212,776 |
| 2,500 | ¥208.27160 | ¥520,679 |
| Unit Price without JCT: | ¥382.00000 |
|---|---|
| Unit Price with JCT: | ¥420.20000 |


