


B82498F3680J000 | |
|---|---|
DigiKey Part Number | 495-1856-2-ND - Tape & Reel (TR) 495-1856-1-ND - Cut Tape (CT) 495-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3680J000 |
Description | FIXED IND 68NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3680J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥65.50000 | ¥655 |
| 25 | ¥60.64000 | ¥1,516 |
| 50 | ¥57.16000 | ¥2,858 |
| 100 | ¥53.91000 | ¥5,391 |
| 250 | ¥49.86800 | ¥12,467 |
| 500 | ¥47.01800 | ¥23,509 |
| 1,000 | ¥44.33200 | ¥44,332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.54300 | ¥109,629 |
| 6,000 | ¥34.46100 | ¥206,766 |
| 9,000 | ¥33.30022 | ¥299,702 |
| 15,000 | ¥32.63467 | ¥489,520 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |


