


B82498F3569K000 | |
|---|---|
DigiKey Part Number | 495-2113-2-ND - Tape & Reel (TR) 495-2113-1-ND - Cut Tape (CT) 495-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3569K000 |
Description | FIXED IND 5.6NH 900MA 40 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3569K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 50 @ 1GHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥66.50000 | ¥665 |
| 25 | ¥61.48000 | ¥1,537 |
| 50 | ¥57.94000 | ¥2,897 |
| 100 | ¥54.63000 | ¥5,463 |
| 250 | ¥50.54000 | ¥12,635 |
| 500 | ¥47.64800 | ¥23,824 |
| 1,000 | ¥44.92800 | ¥44,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.03500 | ¥111,105 |
| 6,000 | ¥34.92500 | ¥209,550 |
| 9,000 | ¥33.74844 | ¥303,736 |
| 15,000 | ¥33.12287 | ¥496,843 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |


