
B82498F3101G000 | |
|---|---|
DigiKey Part Number | B82498F3101G000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82498F3101G000 |
Description | FIXED IND 100NH 450MA 280 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3101G000 Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 55 @ 500MHz |
Series | Frequency - Self Resonant 1.35GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥40.95450 | ¥245,727 |
| Unit Price without JCT: | ¥40.95450 |
|---|---|
| Unit Price with JCT: | ¥45.04995 |

