220 µH Shielded Drum Core, Wirewound Inductor 1.16 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4224M000

DigiKey Part Number
495-5687-2-ND - Tape & Reel (TR)
495-5687-1-ND - Cut Tape (CT)
495-5687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4224M000
Description
FIXED IND 220UH 1.16A 380 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.16 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4224M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,317
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥183.00000¥183
10¥150.60000¥1,506
100¥123.81000¥12,381
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥100.53750¥40,215
800¥94.80000¥75,840
1,200¥91.60000¥109,920
2,000¥87.72600¥175,452
2,800¥85.26571¥238,744
4,000¥83.09075¥332,363
Manufacturers Standard Package
Unit Price without JCT:¥183.00000
Unit Price with JCT:¥201.30000