
B82462A4683K000 | |
|---|---|
DigiKey Part Number | 495-75334-2-ND - Tape & Reel (TR) 495-75334-1-ND - Cut Tape (CT) 495-75334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4683K000 |
Description | FIXED IND 68UH 430MA 860 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 430 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4683K000 Models |
Category | Current - Saturation (Isat) 690mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 860mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥148.90000 | ¥1,489 |
| 100 | ¥122.50000 | ¥12,250 |
| 1,000 | ¥100.75800 | ¥100,758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥85.17280 | ¥212,932 |
| 5,000 | ¥82.11240 | ¥410,562 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

