
B82462A4103M000 | |
|---|---|
DigiKey Part Number | 495-2660-2-ND - Tape & Reel (TR) 495-2660-1-ND - Cut Tape (CT) 495-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4103M000 |
Description | FIXED IND 10UH 1.15A 140 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4103M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥147.20000 | ¥1,472 |
| 100 | ¥121.08000 | ¥12,108 |
| 1,000 | ¥99.59200 | ¥99,592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥84.18640 | ¥210,466 |
| 5,000 | ¥81.05700 | ¥405,285 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

