
B82442T1154K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1154K000TR-ND - Tape & Reel (TR) 495-B82442T1154K000CT-ND - Cut Tape (CT) 495-B82442T1154K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1154K000 |
Description | FIXED IND 150UH 410MA 1.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1154K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.6MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 796 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥123.50000 | ¥1,235 |
| 25 | ¥114.20000 | ¥2,855 |
| 50 | ¥107.68000 | ¥5,384 |
| 100 | ¥101.54000 | ¥10,154 |
| 250 | ¥93.93600 | ¥23,484 |
| 500 | ¥88.57000 | ¥44,285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥73.01067 | ¥109,516 |
| 3,000 | ¥68.85300 | ¥206,559 |
| 4,500 | ¥66.53378 | ¥299,402 |
| 7,500 | ¥65.95480 | ¥494,661 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

