
B82432C1473K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1473K000TR-ND - Tape & Reel (TR) 495-B82432C1473K000CT-ND - Cut Tape (CT) 495-B82432C1473K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1473K000 |
Description | FIXED IND 47UH 210MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥98.50000 | ¥985 |
| 25 | ¥91.08000 | ¥2,277 |
| 50 | ¥85.88000 | ¥4,294 |
| 100 | ¥80.97000 | ¥8,097 |
| 250 | ¥74.90800 | ¥18,727 |
| 500 | ¥70.62800 | ¥35,314 |
| 1,000 | ¥66.59600 | ¥66,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥55.75400 | ¥139,385 |
| 5,000 | ¥52.58020 | ¥262,901 |
| 7,500 | ¥51.28907 | ¥384,668 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |


