2.7 µH Unshielded Wirewound Inductor 290 mA 900mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1272K008

DigiKey Part Number
495-B82422T1272K008TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82422T1272K008
Description
FIXED IND 2.7UH 290MA 900 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Wirewound Inductor 290 mA 900mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82422T1272K008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥25.15825¥201,266
Manufacturers Standard Package
Unit Price without JCT:¥25.15825
Unit Price with JCT:¥27.67408