
B78108E1473J000 | |
|---|---|
DigiKey Part Number | 495-6947-2-ND - Tape & Reel (TR) 495-6947-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1473J000 |
Description | FIXED IND 47UH 950MA 680 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 950 mA 680mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1473J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥42.00000 | ¥420 |
| 25 | ¥38.88000 | ¥972 |
| 50 | ¥36.66000 | ¥1,833 |
| 100 | ¥34.58000 | ¥3,458 |
| 250 | ¥31.98800 | ¥7,997 |
| 500 | ¥30.16000 | ¥15,080 |
| 1,000 | ¥28.43400 | ¥28,434 |
| 2,500 | ¥26.30720 | ¥65,768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.97680 | ¥109,884 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

