61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500X1250L060

DigiKey Part Number
495-B72500X1250L060TR-ND - Tape & Reel (TR)
495-B72500X1250L060CT-ND - Cut Tape (CT)
495-B72500X1250L060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500X1250L060
Description
VARISTOR 61V 5A 0603
Customer Reference
Detailed Description
61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
32 V
Varistor Voltage (Min)
51.9 V
Varistor Voltage (Typ)
61 V
Varistor Voltage (Max)
70.1 V
Current - Surge
5 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,880
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥25.10000¥251
25¥22.12000¥553
100¥18.88000¥1,888
250¥17.32400¥4,331
500¥16.39000¥8,195
1,000¥15.61800¥15,618
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.96125¥51,845
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000