510 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0321K551

DigiKey Part Number
495-B72220S0321K551TR-ND - Tape & Reel (TR)
495-B72220S0321K551CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0321K551
Description
VARISTOR 510V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
8 kA
Energy
184J
Number of Circuits
1
Capacitance @ Frequency
720 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥158.00000¥158
10¥113.30000¥1,133
25¥102.16000¥2,554
100¥89.84000¥8,984
250¥83.94400¥20,986
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥70.46000¥52,845
1,500¥68.12400¥102,186
2,250¥66.95378¥150,646
3,750¥65.65707¥246,214
5,250¥64.89905¥340,720
7,500¥64.17027¥481,277
Manufacturers Standard Package
Unit Price without JCT:¥158.00000
Unit Price with JCT:¥173.80000