
B72220S0321K551 | |
|---|---|
DigiKey Part Number | 495-B72220S0321K551TR-ND - Tape & Reel (TR) 495-B72220S0321K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0321K551 |
Description | VARISTOR 510V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 8 kA | |
Energy | 184J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥113.30000 | ¥1,133 |
| 25 | ¥102.16000 | ¥2,554 |
| 100 | ¥89.84000 | ¥8,984 |
| 250 | ¥83.94400 | ¥20,986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥70.46000 | ¥52,845 |
| 1,500 | ¥68.12400 | ¥102,186 |
| 2,250 | ¥66.95378 | ¥150,646 |
| 3,750 | ¥65.65707 | ¥246,214 |
| 5,250 | ¥64.89905 | ¥340,720 |
| 7,500 | ¥64.17027 | ¥481,277 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

