
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 8 kA | |
Energy | 184J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥101.70000 | ¥1,017 |
| 25 | ¥91.60000 | ¥2,290 |
| 100 | ¥80.52000 | ¥8,052 |
| 250 | ¥75.23600 | ¥18,809 |
| 500 | ¥72.05400 | ¥36,027 |
| 1,000 | ¥69.43600 | ¥69,436 |
| 2,500 | ¥66.67120 | ¥166,678 |
| 5,000 | ¥65.00420 | ¥325,021 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

