
B72210S2421K101 | |
|---|---|
DigiKey Part Number | 495-1435-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2421K101 |
Description | VARISTOR 680V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2421K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥59.70000 | ¥597 |
| 25 | ¥53.32000 | ¥1,333 |
| 100 | ¥46.42000 | ¥4,642 |
| 250 | ¥43.10800 | ¥10,777 |
| 500 | ¥41.12000 | ¥20,560 |
| 1,000 | ¥39.48100 | ¥39,481 |
| 2,500 | ¥37.74920 | ¥94,373 |
| 5,000 | ¥36.70600 | ¥183,530 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

