
B72207S0600K111 | |
|---|---|
DigiKey Part Number | 495-6578-2-ND - Tape & Reel (TR) 495-6578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0600K111 |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥38.60000 | ¥386 |
| 25 | ¥34.32000 | ¥858 |
| 100 | ¥29.51000 | ¥2,951 |
| 250 | ¥27.23600 | ¥6,809 |
| 500 | ¥25.86200 | ¥12,931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥21.65733 | ¥32,486 |
| 3,000 | ¥20.91267 | ¥62,738 |
| 4,500 | ¥20.53933 | ¥92,427 |
| 7,500 | ¥20.12613 | ¥150,946 |
| 10,500 | ¥19.88467 | ¥208,789 |
| 15,000 | ¥19.65233 | ¥294,785 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

