Parametric Equivalent

B72205S0170K211 | |
|---|---|
DigiKey Part Number | 495-B72205S0170K211TR-ND - Tape & Reel (TR) 495-B72205S0170K211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0170K211 |
Description | VARISTOR 27V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥42.70000 | ¥427 |
| 25 | ¥37.96000 | ¥949 |
| 100 | ¥32.76000 | ¥3,276 |
| 250 | ¥30.26000 | ¥7,565 |
| 500 | ¥28.75600 | ¥14,378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥24.11000 | ¥36,165 |
| 3,000 | ¥23.29600 | ¥69,888 |
| 4,500 | ¥22.88822 | ¥102,997 |
| 7,500 | ¥22.43640 | ¥168,273 |
| 10,500 | ¥22.17229 | ¥232,809 |
| 15,000 | ¥21.91847 | ¥328,777 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |


